RS PRO HSS, 9.5 mm, 133mm Overall, 9.53 mm Shank Drill Bit
- RS Stock No.:
- 434-4411
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.24 |
*price indicative
- RS Stock No.:
- 434-4411
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 133mm | |
| Flute Type | Helical | |
| Shank Type | Plain Shank | |
| Shank Size | 9.53mm | |
| Cutting Direction | Right | |
| Drilling Length | 87mm | |
| Drill Bit Size | 9.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 133mm | ||
Flute Type Helical | ||
Shank Type Plain Shank | ||
Shank Size 9.53mm | ||
Cutting Direction Right | ||
Drilling Length 87mm | ||
Drill Bit Size 9.5mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Imperial 1/16 to 1/2 in
Standards
DIN 338
Related links
- Bosch HSS 133mm Overall, 9.53 mm Shank Drill Bit
- RS PRO HSS 125mm Overall, 9.5 mm Shank Drill Bit
- BETA HSS 9.53 mm Shank Drill Bit
- BETA HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Volkel HSS 125mm Overall, 9.5 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10.2 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10.5 mm Shank Drill Bit
