BETA HSS, 127mm Overall, 9.53 mm Shank Drill Bit
- RS Stock No.:
- 225-7565
- Mfr. Part No.:
- 410AS 3/8
- Manufacturer:
- BETA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-7565
- Mfr. Part No.:
- 410AS 3/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 127mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Rolled | |
| Shank Size | 9.53mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 92mm | |
| Standards/Approvals | ANSI B94 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 127mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Rolled | ||
Shank Size 9.53mm | ||
Drill Point Angle 118° | ||
Drilling Length 92mm | ||
Standards/Approvals ANSI B94 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
