Dormer Iron, Steel, 14 mm, 107mm Overall, 14 mm Shank Drill Bit
- RS Stock No.:
- 667-3569
- Mfr. Part No.:
- R45814.0
- Manufacturer:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-3569
- Mfr. Part No.:
- R45814.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Iron, Steel | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 107mm | |
| Shank Type | Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Drill Point Angle | 140° | |
| Cutting Direction | Right | |
| Coolant Through | Yes | |
| Shank Size | 14mm | |
| Drilling Length | 60mm | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | DIN 6535 HA, DIN 6537 K | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Iron, Steel | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 107mm | ||
Shank Type Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Drill Point Angle 140° | ||
Cutting Direction Right | ||
Coolant Through Yes | ||
Shank Size 14mm | ||
Drilling Length 60mm | ||
Drill Bit Size 14mm | ||
Standards/Approvals DIN 6535 HA, DIN 6537 K | ||
RoHS Status: Exempt
Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)
Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K
Related links
- RS PRO Carbide 107mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 107mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 107mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 107mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 107mm Overall, 14 mm Shank Drill Bit
- Dormer Iron 8 mm 8 mm Shank Drill Bit
- Dormer Iron 10 mm 10 mm Shank Drill Bit
- Dormer Iron 11 mm 12 mm Shank Drill Bit
