RS PRO Carbide, 13.5 mm, 107mm Overall, 14 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€368.00

(exc. VAT)

€452.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€368.00

*price indicative

RS Stock No.:
879-475
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Carbide

Number of Flutes

2

Flute Type

Wide

Overall Length

107mm

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Titanium Aluminium Nitride

Shank Size

14mm

Drill Point Angle

140°

Coolant Through

Yes

Drill Bit Size

13.5mm

Drilling Length

60mm

Standards/Approvals

DIN 6537

COO (Country of Origin):
KR
The RS PRO drill bit designed for high-performance drilling in tough materials, featuring a carbide construction that enhances durability and cutting efficiency for demanding tasks including stainless steel machining.

Point R-thinning enhances centring and reduces chip curling

Special flute geometry optimised for stainless steel machining

Nano-layered TiAIN coating provides exceptional tool life

140° 4-facet point ensures excellent self-centring and minimal burr formation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy