RS PRO HSS, 3.97 mm, 75mm Overall, 3.9 mm Shank Drill Bit

Subtotal (1 box of 10 units)*

€17.71

(exc. VAT)

€21.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€17.71€1.771

*price indicative

RS Stock No.:
668-0952
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Helical

Overall Length

75mm

Number of Pieces

10

Shank Type

Cylindrical

Finish

Black

Cutting Direction

Right

Shank Size

3.9mm

Drilling Length

43mm

Drill Bit Size

3.97mm

Drill Point Angle

118°

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

Imperial 1/16 to 1/2 in


Standards

DIN 338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy