RS PRO High Speed Steel, 3.9 mm, 75mm Overall, 3.9 mm Shank Drill Bit
- RS Stock No.:
- 905-766
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.52 | €1.752 |
*price indicative
- RS Stock No.:
- 905-766
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Bright | |
| Coolant Through | No | |
| Drill Bit Size | 3.9mm | |
| Shank Size | 3.9mm | |
| Drilling Length | 43mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Bright | ||
Coolant Through No | ||
Drill Bit Size 3.9mm | ||
Shank Size 3.9mm | ||
Drilling Length 43mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is expertly crafted for professional-grade drilling tasks, featuring a robust design Ideal for enhanced durability and efficiency across varied materials.
Tin-coated working area enhances wear resistance, extending tool life
Self-centring split point ensures accurate hole starts, minimising drill wandering
Bright-finish body promotes smooth operation and improves chip evacuation
Designed for reliability, making it suitable for various drilling applications
Related links
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Dormer High Speed Steel Tin 3.9 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 3.9 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 3.9 mm Shank Drill Bit
- Bosch HSS-G 3.9 mm Shank Drill Bit
- RS PRO High Speed Steel 75mm Overall, 3.8 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 75mm Overall, 4 mm Shank Drill Bit
