RS PRO HSS, 0.25 in, 101mm Overall, 6.4 mm Shank Drill Bit
- RS Stock No.:
- 668-0970
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
€30.20
(exc. VAT)
€37.15
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €30.20 | €3.02 |
*price indicative
- RS Stock No.:
- 668-0970
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 101mm | |
| Shank Type | Plain | |
| Number of Pieces | 10 | |
| Finish | Black | |
| Drill Bit Size | 0.25in | |
| Drill Point Angle | 118° | |
| Shank Size | 6.4mm | |
| Cutting Direction | Right | |
| Drilling Length | 63mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 101mm | ||
Shank Type Plain | ||
Number of Pieces 10 | ||
Finish Black | ||
Drill Bit Size 0.25in | ||
Drill Point Angle 118° | ||
Shank Size 6.4mm | ||
Cutting Direction Right | ||
Drilling Length 63mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Imperial 1/16 to 1/2 in
Standards
DIN 338
Related links
- RS PRO HSS 101mm Overall, 6.4 mm Shank Drill Bit
- Bosch HSS-G 6.4 mm Shank Drill Bit
- Dormer High Speed Steel Tin 101mm Overall, 6.4 mm Shank Drill Bit
- RS PRO HSS 6.4 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.2 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.1 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.3 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.6 mm Shank Drill Bit
