Dormer High Speed Steel Tin, 25 mm, 101mm Overall, 6.4 mm Shank Drill Bit
- RS Stock No.:
- 794-7350
- Mfr. Part No.:
- A0026.4
- Manufacturer:
- Dormer
Subtotal (1 box of 5 units)*
€25.12
(exc. VAT)
€30.90
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €25.12 | €5.024 |
*price indicative
- RS Stock No.:
- 794-7350
- Mfr. Part No.:
- A0026.4
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 101mm | |
| Number of Pieces | 5 | |
| Finish | Bright, Bronze, Steam Tempered, Steel, Tin | |
| Drilling Length | 63mm | |
| Shank Size | 6.4mm | |
| Drill Bit Size | 25mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 RN, BS 328, ISO 235 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 101mm | ||
Number of Pieces 5 | ||
Finish Bright, Bronze, Steam Tempered, Steel, Tin | ||
Drilling Length 63mm | ||
Shank Size 6.4mm | ||
Drill Bit Size 25mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 RN, BS 328, ISO 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 6.4mm Diameter, 101mm Overall Length - A0026.4
This precision drill bit by Dormer is a 6.4mm twist drill bit from the A002 series. Manufactured from HSS-TiN, this industrial-grade drill bit is designed for professional use in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• High-speed steel twist drill with a 6.4mm shank
• Precision engineered for accuracy and durability
• Comes in a pack of 5 pieces for convenience
• Overall length of 101mm for versatile applications
• Suitable for drilling various materials including metal, wood, and plastic|Application
• Ideal for precise drilling in industrial applications
• Used for creating clean holes in metal components
• Can be used for professional craftsmen in need of a reliable twist drill bit
Applications
• Ideal for precise drilling in industrial • Used for creating clean holes in metal components
• Can be used for professional craftsmen in need of a reliable twist drill bit
Can it be used on wood surfaces?
Yes, this Dormer A0026.4 drill bit is suitable for drilling into wood surfaces, providing clean and precise holes.
Will it work on plastic materials?
Yes, this high-speed steel twist drill is designed to drill through plastic materials effortlessly.
Is it suitable for DIY projects at home?
While this drill bit is of industrial-grade quality, it can also be used for DIY projects that require precision drilling.
Related links
- Dormer High Speed Steel Tin, 101mm Overall 25 mm 5
- Dormer High Speed Steel Tin, 101mm Overall 1
- Dormer High Speed Steel Tin, 101mm Overall 5
- BETA High Speed Steel Tin, 101mm Overall
- BETA High Speed Steel Tin, 101mm Overall 6.25 mm 1
- Dormer High Speed Steel Tin, 75mm Overall 25 mm 5
- Dormer High Speed Steel Tin, 109mm Overall 25 mm
- Dormer High Speed Steel Tin, 133mm Overall
