RS PRO HSS, 38mm Overall 2.5 mm 1

Subtotal (1 unit)*

€7.15

(exc. VAT)

€8.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.15

*price indicative

RS Stock No.:
669-9362
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Overall Length

38mm

Flute Type

Twist

Number of Pieces

1

Shank Type

Hex

Shank Size

6.3mm

Drill Bit Size

2.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Hexagon Drive Drill


1/4in Hex drive drills constructed from High Speed Steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy