Subtotal (1 unit)*
€50.26
(exc. VAT)
€61.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 21 December 2026
- Plus 25 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.26 |
*price indicative
- RS Stock No.:
- 618-9008
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 150mm | |
| Flute Type | Standard | |
| Number of Pieces | 1 | |
| Shank Type | Reduced | |
| Finish | Black | |
| Drill Bit Size | 22mm | |
| Cutting Direction | Right | |
| Shank Size | 12.7mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 150mm | ||
Flute Type Standard | ||
Number of Pieces 1 | ||
Shank Type Reduced | ||
Finish Black | ||
Drill Bit Size 22mm | ||
Cutting Direction Right | ||
Shank Size 12.7mm | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Blacksmiths Drills
Ground flute 1/2 inch (12mm) reduced shank blacksmith drills
Worm pattern
Ideal for use in power tools or pillar drills with a 13mm chuck
Contents
7777
