Dormer High Speed Cobalt, 85mm Overall 2 mm
- RS Stock No.:
- 695-0330
- Mfr. Part No.:
- A9402.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.44 |
*price indicative
- RS Stock No.:
- 695-0330
- Mfr. Part No.:
- A9402.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 10 | |
| Flute Type | Spiral | |
| Overall Length | 85mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright (Uncoated) | |
| Drilling Length | 56mm | |
| Shank Size | 2mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 2mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 10 | ||
Flute Type Spiral | ||
Overall Length 85mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright (Uncoated) | ||
Drilling Length 56mm | ||
Shank Size 2mm | ||
Cutting Direction Right | ||
Drill Point Angle 130° | ||
Drill Bit Size 2mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Long Series Drill (A940)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards
Related links
- Dormer High Speed Cobalt, 38mm Overall 2 mm
- Dormer High Speed Cobalt, 49mm Overall 2 mm
- Dormer High Speed Cobalt, 152mm Overall 12.7 mm
- Dormer High Speed Cobalt, 95mm Overall 12.7 mm
- Dormer High Speed Cobalt, 76mm Overall 1.59 mm
- Dormer High Speed Cobalt, 66mm Overall 5.5 mm
- Dormer High Speed Cobalt, 41mm Overall 1.59 mm
- Dormer High Speed Cobalt, 61mm Overall 3 mm
