BETA HSS, 2 mm, 85mm Overall, 2 mm Shank Drill Bit
- RS Stock No.:
- 225-7645
- Mfr. Part No.:
- 412L 2,00
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-7645
- Mfr. Part No.:
- 412L 2,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Overall Length | 85mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Bit Size | 2mm | |
| Shank Size | 2mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 56mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Overall Length 85mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Bit Size 2mm | ||
Shank Size 2mm | ||
Drill Point Angle 130° | ||
Drilling Length 56mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 49mm Overall, 2 mm Shank Drill Bit
- Dormer High Speed Cobalt 85mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel 85mm Overall, 2 mm Shank Drill Bit
- Dormer HSS 85mm Overall, 2 mm Shank Drill Bit
- BETA HSS-G 49mm Overall Drill Bit
- BETA High Speed Steel Tin 49mm Overall, 2 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 49mm Overall, 2 mm Shank Drill Bit
- BETA HSS 119mm Overall, 4 mm Shank Drill Bit
