Dormer High Speed Cobalt, 73mm Overall 3.57 mm
- RS Stock No.:
- 695-0475
- Mfr. Part No.:
- A9009/64
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.26 |
*price indicative
- RS Stock No.:
- 695-0475
- Mfr. Part No.:
- A9009/64
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 6 | |
| Flute Type | Helical | |
| Overall Length | 73mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 3.57mm | |
| Drilling Length | 44mm | |
| Shank Size | 3.6mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 6 | ||
Flute Type Helical | ||
Overall Length 73mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 3.57mm | ||
Drilling Length 44mm | ||
Shank Size 3.6mm | ||
Cutting Direction Right | ||
Drill Point Angle 130° | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
Related links
- Dormer High Speed Steel, 52mm Overall 3.57 mm
- Dormer Aluminium 62mm Overall 3.57 mm
- Dormer Steel 66mm Overall 3.57 mm
- Dormer High Speed Steel, 152.4mm Overall 21.83 mm
- Dormer High Speed Steel, 152.4mm Overall 13.1 mm
- Dormer High Speed Steel, 152.4mm Overall 14.68 mm
- Dormer High Speed Steel, 152.4mm Overall 18.65 mm
- Dormer High Speed Steel, 212mm Overall 14.68 mm
