Dormer Iron, High Speed Steel, 18.5 mm, 157mm Overall, 12.7 mm Shank Drill Bit
- RS Stock No.:
- 299-7899
- Mfr. Part No.:
- A17018.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€78.78
(exc. VAT)
€96.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.78 |
*price indicative
- RS Stock No.:
- 299-7899
- Mfr. Part No.:
- A17018.5
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Iron, High Speed Steel | |
| Number of Flutes | 1 | |
| Flute Type | Helical | |
| Overall Length | 157mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 18.5mm | |
| Drilling Length | 84mm | |
| Drill Point Angle | 118° | |
| Shank Size | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Iron, High Speed Steel | ||
Number of Flutes 1 | ||
Flute Type Helical | ||
Overall Length 157mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Bit Size 18.5mm | ||
Drilling Length 84mm | ||
Drill Point Angle 118° | ||
Shank Size 12.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSS plain stem drill bits with Ø 12.7 mm A170
Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").
Related links
- Tivoly High Speed Steel 198mm Overall, 20 mm Shank Drill Bit
- Dormer High Speed Steel 233mm Overall Drill Bit
- Dormer HSS 157mm Overall, 12.7 mm Shank Drill Bit
- Dormer HSS 157mm Overall, 12.7 mm Shank Drill Bit
- Dormer HSS 157mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Steel 19.5 mm 12.7 mm Shank Drill Bit
- Dormer High Speed Cobalt 152mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Steel 30mm Overall, 12.7 mm Shank Drill Bit
