Dormer High Speed Cobalt, 5 mm, 62mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 695-0639
- Mfr. Part No.:
- A9205.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€12.59
(exc. VAT)
€15.49
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 185 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.59 |
*price indicative
- RS Stock No.:
- 695-0639
- Mfr. Part No.:
- A9205.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 62mm | |
| Number of Pieces | 6 | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Point Angle | 130° | |
| Shank Size | 5mm | |
| Drill Bit Size | 5mm | |
| Drilling Length | 26mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 62mm | ||
Number of Pieces 6 | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Point Angle 130° | ||
Shank Size 5mm | ||
Drill Bit Size 5mm | ||
Drilling Length 26mm | ||
Cutting Direction Right | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
Dormer A920 Series Drill Bit, HSCo, 62mm Overall Length - A9205.0
This drill bit by Dormer combines precision engineering with durability for efficient drilling. It's designed to meet high-performance standards, ensuring reliability across various applications.From metalworking to woodworking, this drill bit is a versatile companion, capable of meeting the demands of various drilling tasks with ease and reliability.
Features & Benefits
• Precision engineering for accurate drilling
• Durable construction for longevity
• Enhanced efficiency in drilling tasks
• Versatile applications across different materials
• Compatibility with standard drill machines
• Reduced risk of breakage during operation
• Consistent performance for prolonged use
Applications
• Metalworking
• Woodworking
• Construction projects
• DIY tasks
• Maintenance and repair jobs
Is this drill bit compatible with all standard drill machines?
Yes, it's designed to fit most standard drill machines.
Can it drill through hardened steel?
Yes, it's suitable for drilling through various metals, including hardened steel.
Is it suitable for use with a hammer drill?
No, this drill bit is specifically designed for use with standard rotary drills.
Does it come with a coating to reduce friction?
Yes, it's often coated to minimise friction and heat buildup during drilling.
Related links
- Dormer High Speed Cobalt 132mm Overall, 5 mm Shank Drill Bit
- Dormer High Speed Cobalt 86mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel 62mm Overall, 5 mm Shank Drill Bit
- Dormer High Speed Steel 62mm Overall, 4.8 mm Shank Drill Bit
- Dormer High Speed Steel 62mm Overall, 5.1 mm Shank Drill Bit
- Dormer High Speed Steel 62mm Overall, 4.9 mm Shank Drill Bit
- RS PRO HSS 62mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 86mm Overall, 5 mm Shank Drill Bit
