Dormer High Speed Cobalt, 12 mm, 102mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 695-6704
- Mfr. Part No.:
- A92012.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€75.32
(exc. VAT)
€92.64
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.32 |
*price indicative
- RS Stock No.:
- 695-6704
- Mfr. Part No.:
- A92012.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 3 | |
| Overall Length | 102mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright (Uncoated) | |
| Drill Point Angle | 130° | |
| Shank Size | 12mm | |
| Drilling Length | 51mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 3 | ||
Overall Length 102mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Bright (Uncoated) | ||
Drill Point Angle 130° | ||
Shank Size 12mm | ||
Drilling Length 51mm | ||
Cutting Direction Right | ||
Drill Bit Size 12mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Stub Drill (A920)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards
Related links
- Dormer High Speed Cobalt 151mm Overall, 12 mm Shank Drill Bit
- Dormer High Speed Cobalt 205mm Overall, 12 mm Shank Drill Bit
- Dormer High Speed Cobalt 102mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Cobalt 102mm Overall, 6.35 mm Shank Drill Bit
- RS PRO High Speed Steel 102mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Iron 11 mm 12 mm Shank Drill Bit
