RS PRO High Speed Steel, 12 mm, 102mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 905-710
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€48.72
(exc. VAT)
€59.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.72 | €9.744 |
*price indicative
- RS Stock No.:
- 905-710
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 102mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Shank Size | 12mm | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 12mm | |
| Drilling Length | 51mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 102mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Shank Size 12mm | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Drill Bit Size 12mm | ||
Drilling Length 51mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill offers precision and durability for metalworking tasks, ensuring accurate drilling with minimal deflection. Its design is ideally suited for creating straight holes in a variety of materials.
Stub-length design enhances rigidity and reduces deflection
118° point angle allows for good self-centering and clean hole starts
Constructed from HSS for versatile use across various materials
Bright coating improves tool life through enhanced resistance
Available in sizes ranging from 1mm to 12mm
Related links
- Dormer High Speed Cobalt 102mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel 205mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Iron 11 mm 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 102mm Overall, 12 mm Shank Drill Bit
