DeWALT Carbide Tip 3 mm, 113mm Overall
- RS Stock No.:
- 706-8684
- Mfr. Part No.:
- DT6515-QZ
- Manufacturer:
- DeWALT
Image representative of range
Subtotal (1 unit)*
€2.90
(exc. VAT)
€3.57
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.90 |
*price indicative
- RS Stock No.:
- 706-8684
- Mfr. Part No.:
- DT6515-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 4 | |
| Overall Length | 113mm | |
| Flute Type | Spiral | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 4 | ||
Overall Length 113mm | ||
Flute Type Spiral | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Point Angle 140° | ||
Drill Bit Size 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Multi Material Drill - Carbide Head
120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes
Carbide
Related links
- SAM Slotted Slotted 29.5 mm Blade, 113mm Overall
- DeWALT Carbide 113mm Overall
- DeWALT Hardened Steel 113mm Overall
- DeWALT High Speed Steel Masonry 5 mm 1, 113mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip Masonry 8 mm 1, 200mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip 250mm Overall
