DeWALT Carbide, Hardened Steel Extreme DEWALT 19, 113mm Overall
- RS Stock No.:
- 706-8693
- Mfr. Part No.:
- DT6516-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€3.20
(exc. VAT)
€3.94
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.20 |
*price indicative
- RS Stock No.:
- 706-8693
- Mfr. Part No.:
- DT6516-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide, Hardened Steel | |
| Sub Type | Extreme DEWALT | |
| Number of Flutes | 4 | |
| Overall Length | 113mm | |
| Flute Type | Spiral | |
| Number of Pieces | 19 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide, Hardened Steel | ||
Sub Type Extreme DEWALT | ||
Number of Flutes 4 | ||
Overall Length 113mm | ||
Flute Type Spiral | ||
Number of Pieces 19 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Multi Material Drill - Carbide Head
120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes
