DeWALT High Speed Steel Masonry 1, 123mm Overall
- RS Stock No.:
- 707-2718
- Mfr. Part No.:
- DT6520-QZ
- Manufacturer:
- DeWALT
Image representative of range
Subtotal (1 unit)*
€4.49
(exc. VAT)
€5.52
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.49 |
*price indicative
- RS Stock No.:
- 707-2718
- Mfr. Part No.:
- DT6520-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 1 | |
| Sub Type | Masonry | |
| Overall Length | 123mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 1 | ||
Sub Type Masonry | ||
Overall Length 123mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Multi Material Drill - Carbide Head
120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes
Carbide
Related links
- DeWALT High Speed Steel Masonry 1, 123mm Overall
- DeWALT High Speed Steel Masonry 6 mm 1, 123mm Overall
- DeWALT High Speed Steel Masonry 1, 200mm Overall
- DeWALT High Speed Steel Masonry 8 mm 1, 152mm Overall
- DeWALT High Speed Steel Masonry 1, 150mm Overall
- DeWALT High Speed Steel Masonry 5 mm 1, 85mm Overall
- DeWALT High Speed Steel Masonry 5 mm 1, 113mm Overall
- DeWALT High Speed Steel Masonry 6 mm, 100mm Overall
