DeWALT Hardened Steel, Carbide Masonry, 134mm Overall
- RS Stock No.:
- 707-2730
- Mfr. Part No.:
- DT6524-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.94
(exc. VAT)
€7.31
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.94 |
*price indicative
- RS Stock No.:
- 707-2730
- Mfr. Part No.:
- DT6524-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel, Carbide | |
| Number of Flutes | 4 | |
| Sub Type | Masonry | |
| Overall Length | 134mm | |
| Flute Type | Spiral | |
| Finish | Bright | |
| Drill Point Angle | 140° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel, Carbide | ||
Number of Flutes 4 | ||
Sub Type Masonry | ||
Overall Length 134mm | ||
Flute Type Spiral | ||
Finish Bright | ||
Drill Point Angle 140° | ||
Cutting Direction Neutral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Multi Material Drill - Carbide Head
120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes
