DeWALT Hardened Steel, Carbide Drill Bit 18 mm 1, 300mm Overall

Subtotal (1 unit)*

€22.27

(exc. VAT)

€27.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.27

*price indicative

RS Stock No.:
172-826
Mfr. Part No.:
DT9589-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Hardened Steel, Carbide

Number of Flutes

4

Sub Type

Drill Bit

Flute Type

Spiral

Overall Length

300mm

Shank Type

SDS Plus

Number of Pieces

1

Drilling Length

250mm

Drill Point Angle

140°

Drill Bit Size

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 18mm x 300mm 2 Cutter Drill Bit is designed to meet the toughest drilling needs with its Tough Core and Iron Blast Technology, ensuring durability and strength. The 2 Cutter Carbide Head allows for better penetration and longer life, making it ideal for fast drilling in masonry, stone, concrete, and brick/block work.

Tough Core and Iron Blast Technology for increased durability and strength

2 Cutter Carbide Head for better penetration and longer life

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Suitable for fast drilling of plug, anchor or clearance holes in various materials

Ideal for concrete applications with SDS Plus Fitment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy