Dormer Solid Carbide, 13 mm Diameter, 124mm Overall
- RS Stock No.:
- 728-7481
- Mfr. Part No.:
- R45413.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€326.09
(exc. VAT)
€401.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.09 |
*price indicative
- RS Stock No.:
- 728-7481
- Mfr. Part No.:
- R45413.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Diameter | 13mm | |
| Overall Length | 124mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Diameter 13mm | ||
Overall Length 124mm | ||
RoHS Status: Exempt
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Standards
DIN 6535 HA
Related links
- Dormer Solid Carbide 107mm Overall, 14 mm Shank Drill Bit
- RS PRO Straight Shank Reamer Bit 124mm Overall
- RS PRO Carbide 124mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide, 124mm Overall Drill Bit
- Dormer Solid Carbide 124mm Overall Drill Bit
- Dormer Solid Carbide 124mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 124mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 124mm Overall Drill Bit
