Dormer Solid Carbide, 13.5 mm, 124mm Overall, 14 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€239.75

(exc. VAT)

€294.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€239.75

*price indicative

RS Stock No.:
742-4119
Mfr. Part No.:
R45413.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

5

Overall Length

124mm

Flute Type

Helical

Shank Type

Cylindrical/Straight

Finish

Titanium Aluminium Nitride

Drill Bit Size

13.5mm

Drill Point Angle

140°

Cutting Direction

Right

Shank Size

14mm

Drilling Length

76mm

Standards/Approvals

DIN 6537 L, DIN 6535 HA

RoHS Status: Exempt

COO (Country of Origin):
BR

Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)


Solid Carbide short length drill for excellent performance machining

Titanium Aluminium Nitride Coating for outstanding productivity and tool life

Coolant feed holes further enhance cutting efficiency and chip evacuation

Strong web design gives excellent cross-sectional strength

140° point angle

Capable of drilling up to 5x diameter in most materials

Standards

DIN 6535 HA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy