RS PRO Carbide, 12.5 mm, 124mm Overall, 14 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€309.36

(exc. VAT)

€380.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€309.36

*price indicative

RS Stock No.:
879-457
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Carbide

Number of Flutes

2

Flute Type

30° Flute

Overall Length

124mm

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Titanium Aluminium Nitride

Shank Size

14mm

Drilling Length

77mm

Drill Point Angle

140°

Drill Bit Size

12.5mm

Standards/Approvals

DIN 6537

COO (Country of Origin):
KR
The RS PRO drill bit is a high-performance tool designed for efficient drilling in a variety of materials. Its solid carbide construction ensures durability and reliability during use, making it suitable for demanding tasks.

Manufactured from solid carbide for superior wear resistance

TiAlN coating enhances heat resistance and reduces friction

Optimised geometry features a 140° point angle for stable cutting

30° flute helix angle ensures effective chip evacuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy