Bosch HSS Twist Drill Bit, 5mm Diameter, 86 mm Overall
- RS Stock No.:
- 759-5760
- Mfr. Part No.:
- 2608596701
- Manufacturer:
- Bosch
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5760
- Mfr. Part No.:
- 2608596701
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | HSS | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 5mm | |
| Overall Length | 86 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material HSS | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 5mm | ||
Overall Length 86 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Bosch HSS Twist Drill Bit 93 mm Overall
- Bosch 1 Drill Bit 85mm Overall
- Bosch 1 Drill Bit 85mm Overall
- RS PRO HSS Twist Drill Bit 184 mm Overall
- RS PRO HSS Twist Drill Bit 220 mm Overall
- Bosch HSS-Co 65mm Overall, 3.2 mm Shank Twist Drill Bit
- Bosch HSS-Co 86mm Overall, 4.8 mm Shank Twist Drill Bit
- Tivoly HSS Twist Drill Bit, 7mm Diameter
