Tivoly HSS Twist Drill Bit, 7mm Diameter
- RS Stock No.:
- 162-4130
- Mfr. Part No.:
- 11405720700
- Manufacturer:
- Tivoly
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4130
- Mfr. Part No.:
- 11405720700
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Material | HSS | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 7mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Material HSS | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 7mm | ||
Non Compliant
- COO (Country of Origin):
- FR
Related links
- Bosch 1 Drill Bit 105mm Overall
- Bosch Carbide Tipped Masonry Drill Bit 100 mm Overall
- Bosch HSS Twist Drill Bit 86 mm Overall
- Bosch HSS Twist Drill Bit 93 mm Overall
- RS PRO HSS Twist Drill Bit 184 mm Overall
- RS PRO HSS Twist Drill Bit 220 mm Overall
- DeWALT HSS Twist Drill Bit 108 mm
- Dormer A002 Series HSS-TiN Twist Drill Bit 101 mm Overall
