RS PRO HSS, 26mm Overall 5

Subtotal (1 tube of 5 units)*

€3.59

(exc. VAT)

€4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship from another location
  • Plus 292 unit(s) shipping from 11 January 2027
  • Plus 320 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€3.59€0.718

*price indicative

RS Stock No.:
787-7239
Distrelec Article No.:
304-14-585
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Overall Length

26mm

Number of Pieces

5

Finish

Titanium Nitride

Shank Size

1mm

Drill Point Angle

135°

Standards/Approvals

DIN 345

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS G Twist Stub Drills


Professional range of HSS straight stub drills for use with sheet metal and thin section work.

HSS G Twist Stub Drills.

DIN1897.

Bright finish, with split point.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy