RS PRO HSS, 102mm Overall 5

Subtotal (1 tube of 5 units)*

€96.26

(exc. VAT)

€118.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€96.26€19.252

*price indicative

RS Stock No.:
787-7251
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Overall Length

102mm

Number of Pieces

5

Finish

Titanium Nitride

Drill Point Angle

135°

Shank Size

13mm

Standards/Approvals

DIN 1897

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS G Twist Stub Drills


Professional range of HSS straight stub drills for use with sheet metal and thin section work.

HSS G Twist Stub Drills.

DIN1897.

Bright finish, with split point.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy