RS PRO HSS, 1.75 mm, 21mm Overall, 450 μm Shank Drill Bit

Subtotal (1 tube of 5 units)*

€12.44

(exc. VAT)

€15.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€12.44€2.488

*price indicative

RS Stock No.:
787-7321
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Helical

Overall Length

21mm

Number of Pieces

5

Finish

Bright, Black

Shank Size

450μm

Drill Bit Size

1.75mm

Drill Point Angle

118°

Drilling Length

22mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS Jobber Drill


Professional range of HSS angles jobber drills for use on alloy steel, hardened steel, stainless steel, cast iron & titanium.

DIN338.

Bright Finish with split point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy