RS PRO HSS, 1.75 mm, 19mm Overall, 300 μm Shank Drill Bit
- RS Stock No.:
- 787-7327
- Manufacturer:
- RS PRO
Subtotal (1 tube of 5 units)*
€17.30
(exc. VAT)
€21.28
(inc. VAT)
In Stock
- 408 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €17.30 | €3.46 |
*price indicative
- RS Stock No.:
- 787-7327
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 19mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Finish | Bright, Black | |
| Drill Bit Size | 1.75mm | |
| Drill Point Angle | 118° | |
| Shank Size | 300μm | |
| Drilling Length | 22mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 19mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Finish Bright, Black | ||
Drill Bit Size 1.75mm | ||
Drill Point Angle 118° | ||
Shank Size 300μm | ||
Drilling Length 22mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS Twist Drill Bit, 0.3 mm x 19 mm
If you need to drill through metal quickly and cleanly, choose this high-speed steel (HSS) twist drill from RS PRO. This split point drill can bore straight through without leaving behind snags and lacerations in the metal.
The drill tip has two sharp edges, which reduce the amount of pressure you need to put on it and help it easily drill through metals steel, cast iron and even titanium. The grooved tip also grips more easily onto the smooth surface of the metal, keeping your bit on target and increasing the accuracy of your drilling.
To ensure the drill bit lasts a long time and doesn't require frequent sharpening, it's made of high-speed steel. This material has high resistance to corrosion and heat, so it won't get damaged from the drill's friction. The drill bit is made in accordance with DIN 338 standards, guaranteeing a high-quality, high-performance drill bit with a long life expectancy.
Features and Benefits
• Diameter of 0.3 mm
• Twist drill bit type
• High-speed steel (HSS) material
• Overall length of 19 mm
• Shank size of 0.3 mm
Related links
- RS PRO HSS 19mm Overall, 350 μm Shank Drill Bit
- RS PRO HSS 43mm Overall, 1.65 mm Shank Drill Bit
- RS PRO HSS 26mm Overall, 650 μm Shank Drill Bit
- RS PRO HSS 32mm Overall, 950 μm Shank Drill Bit
- RS PRO HSS 46mm Overall, 1.75 mm Shank Drill Bit
- RS PRO HSS 21mm Overall, 450 μm Shank Drill Bit
- RS PRO HSS 21mm Overall, 400 μm Shank Drill Bit
- RS PRO HSS 36mm Overall, 1.1 mm Shank Drill Bit
