DeWALT Wood 1 16 mm, 600 mm Overall
- RS Stock No.:
- 172-381
- Mfr. Part No.:
- DT4874-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€31.07
(exc. VAT)
€38.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.07 |
*price indicative
- RS Stock No.:
- 172-381
- Mfr. Part No.:
- DT4874-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 16mm x 600mm Frame Drill Bit is designed for fast, accurate, and clean drilling in hardwood, softwood, and laminate. With its tapered transition between the drill and the clamp, removing the tool from the drill hole is effortless. The extra length allows for deeper drilling, making it a versatile tool for various woodworking projects.
Suitable for drilling in hardwood, softwood, and laminate
Tapered transition for easy removal of the tool from the drill hole
Extra length for deeper drilling
Diameter of 16mm for precise holes
Round Shank design for a secure fit
Related links
- DeWALT Wood 1 12 mm, 600 mm Overall
- DeWALT Wood 1 18 mm, 600 mm Overall
- DeWALT Wood 1 Frame Bit 8 mm, 600 mm Overall
- DeWALT Wood 1 Frame Point 22 mm, 600 mm Overall
- DeWALT Wood 1 10 mm, 600 mm Overall
- Tivoly Carbon Steel 1 Spirale Unique 600 mm Overall
- DeWALT 1 Twist 20 mm, 600 mm Overall
- DeWALT Wood 1 22 mm, 152 mm Overall
