Dormer High Speed Steel Tin, 65mm Overall, 3.3 mm Shank Drill Bit
- RS Stock No.:
- 794-7252
- Mfr. Part No.:
- A0023.3
- Manufacturer:
- Dormer
Subtotal (1 box of 5 units)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10.36 | €2.072 |
*price indicative
- RS Stock No.:
- 794-7252
- Mfr. Part No.:
- A0023.3
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 65mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Titanium Nitride | |
| Cutting Direction | Right | |
| Drilling Length | 36mm | |
| Shank Size | 3.3mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | BS 328, ISO 235, DIN 338 RN | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 65mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Titanium Nitride | ||
Cutting Direction Right | ||
Drilling Length 36mm | ||
Shank Size 3.3mm | ||
Drill Point Angle 118° | ||
Standards/Approvals BS 328, ISO 235, DIN 338 RN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer Drill Bit, Jobber Type, 118° Point Angle - A002 Series - A0023.3
For precision on the job, make every millimetre count using this twist drill bit from Dormer. The bit's total length of 65mm affords plenty of reach when drilling into soft metals or wood. A 118° point angle and centred split point ensure reliable, accurate results. As it's made from high-speed steel, this robust drill bit resists wear and corrosion for use in harsh industrial settings. You get five bits per pack, so you'll have plenty of spares.
Features & Benefits
• Diameter of 3.3mm makes it suitable for general-purpose drilling applications
• Easy-to-read size markings engraved on the side
• Titanium nitride-coated tip stands up to wear for better cutting performance
Applications
• Construction sites
• Woodworking
• Mechanical engineering
Can I use this drill bit with manual tools?
Thanks to its versatile design, the bit is suitable for both machine and hand use, whether you're drilling into steel, plastic or wood.
Related links
- Dormer High Speed Steel Tin 3.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 65mm Overall, 3.3 mm Shank Drill Bit
- Dormer High Speed Steel Tin 3.1 mm Shank Drill Bit
- SAM High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 65mm Overall, 3.3 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 65mm Overall, 3.3 mm Shank Drill Bit
- Dormer High Speed Cobalt 106mm Overall, 3.3 mm Shank Drill Bit
