Dormer High Speed Steel Tin, 133mm Overall, 10.5 mm Shank Drill Bit
- RS Stock No.:
- 794-7397
- Mfr. Part No.:
- A00210.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 452 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 794-7397
- Mfr. Part No.:
- A00210.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 133mm | |
| Drilling Length | 87mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Shank Size | 10.5mm | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 133mm | ||
Drilling Length 87mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Shank Size 10.5mm | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 133mm Overall Length, 10.5mm Shank Size - A00210.5
This high-quality drill bit by Dormer is a Twist Drill Bit made of HSS-TiN with a diameter of 10.5 mm. It is designed for precision drilling in materials such as metal, wood, and plastic.
Features & Benefits
• Precision engineered for accuracy in drilling tasks
• Strong and durable HSS-TiN material ensures a long-lasting product
• 10.5mm diameter ideal for specific requirements
Applications
• Can be used for drilling tasks in the electronics industry
• Used for creating precise holes in mechanical components
• Ideal for automation systems that require accuracy
Can it be used for metal drilling?
Yes, this Dormer drill bit is designed for drilling into metal surfaces.
Will it work with a standard drill machine?
Yes, this twist drill bit is compatible with most standard drill machines.
Is it suitable for wood drilling?
While primarily designed for metal drilling, this HSS-TiN drill bit can also be used for drilling in wood.
Related links
- Dormer High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- Dormer High Speed Steel 10.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 10 mm Shank Drill Bit
- Dormer High Speed Steel Tin 10.2 mm Shank Drill Bit
- RS PRO High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 10.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 133mm Overall, 10.5 mm Shank Drill Bit
- Dormer High Speed Steel 315mm Overall, 10.5 mm Shank Drill Bit
