Dormer High Speed Steel, 10.5 mm, 315mm Overall, 10.5 mm Shank Drill Bit
- RS Stock No.:
- 728-7295
- Mfr. Part No.:
- A12510.5X315
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€103.04
(exc. VAT)
€126.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.04 |
*price indicative
- RS Stock No.:
- 728-7295
- Mfr. Part No.:
- A12510.5X315
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 10 | |
| Overall Length | 315mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Drilling Length | 250mm | |
| Shank Size | 10.5mm | |
| Drill Bit Size | 10.5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 10 | ||
Overall Length 315mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Drilling Length 250mm | ||
Shank Size 10.5mm | ||
Drill Bit Size 10.5mm | ||
Cutting Direction Right | ||
Standards/Approvals BS 328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSS Straight Shank Extra Length Drill (A125)
High Speed Steel extra length drill for general machining applications.
Ideal for long reach applications and for drilling deeper holes by interrupted drilling (pecking)
Steam tempered finish improves wear resistance
Capable of drilling holes up to 10x diameter in most materials
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
Standards
BS 328
Related links
- Dormer High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 10.5 mm Shank Drill Bit
- Dormer High Speed Steel 184mm Overall, 10.5 mm Shank Drill Bit
- Dormer High Speed Steel 10.5 mm Shank Drill Bit
- RS PRO High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 10.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 133mm Overall, 10.5 mm Shank Drill Bit
- Dormer High Speed Steel 315mm Overall, 10 mm Shank Drill Bit
