Dormer Cobalt Steel, 70mm Overall, 3.5 mm Shank Drill Bit

Image representative of range

Subtotal (1 box of 10 units)*

€74.41

(exc. VAT)

€91.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€74.41€7.441

*price indicative

RS Stock No.:
794-7603
Mfr. Part No.:
A7773.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Cobalt Steel

Number of Flutes

4

Flute Type

Helical

Overall Length

70mm

Number of Pieces

10

Shank Type

Cylindrical/Straight

Finish

Bronze

Drilling Length

39mm

Drill Point Angle

135°

Shank Size

3.5mm

Cutting Direction

Right

Standards/Approvals

DIN 338

RoHS Status: Exempt

HSS Jobber Drill (A777)


Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.

Surface Treatment: Bronze.

Right Hand Spiral.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy