RS PRO High Speed Steel Cobalt, 3.5 mm, 70mm Overall, 3.5 mm Shank Drill Bit
- RS Stock No.:
- 905-617
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€26.52
(exc. VAT)
€32.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.52 | €2.652 |
*price indicative
- RS Stock No.:
- 905-617
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 70mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Coolant Through | No | |
| Shank Size | 3.5mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 39mm | |
| Drill Bit Size | 3.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 70mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Coolant Through No | ||
Shank Size 3.5mm | ||
Drill Point Angle 118° | ||
Drilling Length 39mm | ||
Drill Bit Size 3.5mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is an Advanced tool designed for high-performance drilling in tough materials, ensuring durability and efficiency. Its robust construction makes it Ideal for professional applications in various industries.
HSS-Co construction provides higher hardness and heat resistance for extended tool life
118° point angle allows for reliable self-centring and precise hole starts
Jobber length offers versatility and good reach across various hole depths
Ideal for drilling into stainless steels and tough alloys, ensuring reliability
Related links
- BETA High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 70mm Overall, 3.5 mm Shank Drill Bit
- SAM High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer Cobalt Steel 3.5 mm Shank Drill Bit
