Dormer High Speed Steel Tin, 93mm Overall, 5.5 mm Shank Drill Bit
- RS Stock No.:
- 813-0020
- Mfr. Part No.:
- A002S5.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.77 |
*price indicative
- RS Stock No.:
- 813-0020
- Mfr. Part No.:
- A002S5.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 93mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Nitride | |
| Drilling Length | 57mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Shank Size | 5.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 93mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Nitride | ||
Drilling Length 57mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Shank Size 5.5mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002S Series Drill Bit, 5.5mm Diameter, 93mm Overall Length - A002S5.5
This drill bit from Dormer is a high-speed steel (HSS) twist drill bit coated with titanium nitride (TiN). With an overall length of 93mm, this precision metal drilling tool is designed for industrial applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• High-speed steel construction for durability and precision drilling
• Titanium nitride coating increases hardness and wear resistance
• Twist drill bit design for efficient chip removal and accurate drilling
• 93mm overall length provides versatility
Applications
• Precision drilling in metalworking
• Industrial drilling tasks in automation and mechanical industries
Can the Dormer drill bit be used for drilling stainless steel?
Yes, the high-speed steel construction and TiN coating make it suitable for drilling stainless steel.
Will the A002S series drill bit be compatible with other brands' drill machines?
The A002S series by Dormer is specifically designed to be compatible with other Dormer tools.
Is the 93mm overall length suitable for drilling in tight spaces?
The 93mm length provides versatility for both regular drilling tasks and applications in tight spaces.
Related links
- Dormer High Speed Steel Tin, 93mm Overall 5
- Dormer High Speed Steel Tin, 93mm Overall
- BETA High Speed Steel Tin, 93mm Overall
- BETA High Speed Steel Tin, 93mm Overall 6 mm 1
- BETA High Speed Steel Tin, 93mm Overall 5.5 mm 1
- Dormer High Speed Steel Tin, 101mm Overall 1
- Dormer High Speed Steel Tin, 109mm Overall 1
- Dormer High Speed Steel Tin, 117mm Overall 1
