BETA HSS-G, 2 mm, 49mm Overall Drill Bit
- RS Stock No.:
- 225-0929
- Mfr. Part No.:
- 416 2,00
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0929
- Mfr. Part No.:
- 416 2,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 49mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 2mm | |
| Drilling Length | 24mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | 416 DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 49mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 2mm | ||
Drilling Length 24mm | ||
Drill Point Angle 135° | ||
Standards/Approvals 416 DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel and entirely ground. It has two cutter pairs.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 49mm Overall, 2 mm Shank Drill Bit
- BETA HSS-G 93mm Overall Drill Bit
- BETA HSS-G 109mm Overall Drill Bit
- BETA HSS-G 9 mm Shank Drill Bit
- BETA HSS-G 117mm Overall, 8.5 mm Shank Drill Bit
- BETA HSS-G 1 mm Shank Drill Bit
- BETA HSS-G 61mm Overall, 3 mm Shank Drill Bit
- BETA HSS-G 133mm Overall, 10 mm Shank Drill Bit
