Dormer High Speed Steel Tin, 4.5 mm, 80mm Overall, 4.5 mm Shank Drill Bit
- RS Stock No.:
- 828-0282
- Mfr. Part No.:
- A002S4.5
- Manufacturer:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
€25.24
(exc. VAT)
€31.05
(inc. VAT)
- RS Stock No.:
- 828-0282
- Mfr. Part No.:
- A002S4.5
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 80mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 2 | |
| Finish | Bright, Titanium Nitride | |
| Cutting Direction | Right | |
| Drilling Length | 47mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 4.5mm | |
| Shank Size | 4.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 80mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 2 | ||
Finish Bright, Titanium Nitride | ||
Cutting Direction Right | ||
Drilling Length 47mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 4.5mm | ||
Shank Size 4.5mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us
Related links
- BETA High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 4.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- SAM High Speed Steel 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 4.6 mm Shank Drill Bit

