Subtotal (1 unit)*
€99.08
(exc. VAT)
€121.87
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 16 December 2026
- Plus 10 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.08 |
*price indicative
- RS Stock No.:
- 162-5355
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Stand | |
| Sub Type | Drill Stand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Stand | ||
Sub Type Drill Stand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Drill Stand
Want to increase the accuracy and precision of your drilling? Use this RS PRO drill stand. This professional clamp holds your drill in place over a bench or worktop, leaving your hands free to control and manoeuvre the material you're working on. Fixing the drill in place also helps you achieve consistent, uniform holes when drilling.
You can adjust the drill holder to suit your requirements, easily raising or lowering the height of the drill and rotating it up to 90 degrees. In addition to working as a vertical stand, this unit can also hold your drill in place for grinding, polishing, or sanding, making it a versatile addition to your workspace.
This drill stand has a maximum drilling depth of 60 mm. It comes with hex keys for adjusting the height of the stand, and two reduction collars of 36 and 25 mm.
Features and Benefits
• Drill stand type
• Drilling depth of 60 mm
• Reduction collars of 36 and 25 mm
The RS PRO Drill Stand Drill Stand holds your drill in place over a bench or worktop, leaving your hands free to control and manoeuvre the material you're working on. Fixing the drill in place also helps you achieve consistent, uniform holes when drilling. You can adjust the drill holder to suit your requirements, easily raising or lowering the height of the drill and rotating it up to 90 degrees.
Can be used as a vertical drill stand or as a drill holder when grinding, polishing or sending
For precise drilling work in wood, plastic, metal and PCBs
