Milwaukee Drill Stand Drill Stand
- RS Stock No.:
- 269-6390
- Mfr. Part No.:
- 4932480712
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.29 |
*price indicative
- RS Stock No.:
- 269-6390
- Mfr. Part No.:
- 4932480712
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Drill Stand | |
| Product Type | Drill Stand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Drill Stand | ||
Product Type Drill Stand | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Drill Stand - 4932480712
This drill stand is a versatile addition to any workshop, designed to securely hold up to two drills, impact wrenches, or other power tools. With dimensions of 254 x 241 x 356 mm, it optimises space while promoting easy access to your tools. Its heavy-duty construction ensures durability, making it suitable for both professional and hobbyist use.
Features & Benefits
• Easy and fast access to tools enhances workflow
• Secured mounting with a click & lock mechanism prevents accidents
• Customisable storage options to tailor the workspace
• Heavy-duty design supports up to 11 kg in capacity
• Part of the PACKOUT™ range which integrates seamlessly with other storage solutions
• Compact dimensions make it ideal for workshops with limited space
Applications
• Used for securing drills and impact wrenches efficiently
• Suitable for woodworking and mechanical
• Ideal for electricians needing quick tool accessibility
• A great choice for automation technicians for tool organisation
What is the maximum weight capacity of the stand?
The stand can support up to 11 kg, ensuring it comfortably holds your power tools without compromising stability.
Can additional drill stand accessories be integrated with this model?
Yes, various drill stand accessories can be fitted to enhance functionality and tailor the setup to specific needs.
How does the click & lock mechanism enhance safety?
This mechanism secures tools safely in place, preventing slips or falls during use, making it ideal for busy work environments.
Is this stand suitable for use in confined spaces?
Its compact design allows for efficient use in smaller workshops or job sites, providing reliable storage without occupying excessive space.
How can this stand enhance my workflow?
By providing easy and fast access to tools, it significantly reduces downtime, enabling a more efficient working process.
Note
Mounts on back plate, not supplied suitable items are 269-6376 and 2696377.
