DeWALT DCF504L Ratcheting Cordless Drill, Type C - EU 12 V 1/4 in 54 Nm 250rpm
- RS Stock No.:
- 132-192
- Mfr. Part No.:
- DCF504L1G-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€434.46
(exc. VAT)
€534.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.46 |
*price indicative
- RS Stock No.:
- 132-192
- Mfr. Part No.:
- DCF504L1G-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 54Nm | |
| Product Type | Cordless Drill | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Battery Capacity | 3Ah | |
| Series | DCF504L | |
| Chuck Size | 1/4in | |
| Chuck Type | Ratcheting | |
| Overall Length | 305mm | |
| Speed | 250rpm | |
| Standards/Approvals | RoHS | |
| Weight | 750g | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 54Nm | ||
Product Type Cordless Drill | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Battery Capacity 3Ah | ||
Series DCF504L | ||
Chuck Size 1/4in | ||
Chuck Type Ratcheting | ||
Overall Length 305mm | ||
Speed 250rpm | ||
Standards/Approvals RoHS | ||
Weight 750g | ||
Plug Type Type C - EU | ||
- COO (Country of Origin):
- MX
The DeWALT 12V XR Brushless 1/4 inch Open Head Ratchet, designed for automotive applications and powered by a 3Ah battery for extended operation. This ratchet features a bright LED working light to illuminate work areas, ensuring enhanced visibility in dimly lit conditions. Its slim brushless motor provides exceptional ergonomics and market-leading performance, allowing for comfortable and efficient operation. With forward, reverse, and variable speed options, users have total control over the tool, making it suitable for various fastening tasks. Whether you're a professional mechanic or a DIY enthusiast, this ratchet offers reliability, efficiency, and convenience for automotive maintenance and repair tasks.
12V 1/4 inch cordless ratchet
Related links
- DeWALT XR Keyless Cordless, Type C - EU 12 V 10 mm 57.5 Nm
- DeWALT XR 250 W Cordless, Type C - EU 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT DCH072P SDS Plus Cordless, Type C - EU 12 V 910rpm
- DeWALT DCF500L Cordless, Type C - EU 12 V 450rpm
- DeWALT DCD805 Ratcheting Cordless, Type G - British 3-Pin 18 V 90 Nm 2000rpm
- Bosch GSR Cordless 1750 rpm, 460 rpm
- Bosch GSR Autolock Cordless, Type C - EU 12 V 10 mm 30 Nm
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm
