DeWALT Corded

Subtotal (1 unit)*

€716.92

(exc. VAT)

€881.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€716.92

*price indicative

RS Stock No.:
172-662
Mfr. Part No.:
D25430K-QS
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hammer Drill

Corded/Cordless

Corded

Weight

4kg

Power Rating

1kW

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The DeWALT SDS-Plus Chipping Hammer is a powerful corded tool designed for maximum comfort and control. With active vibration control and a floating back handle, this chipping hammer offers low vibration levels for enhanced comfort during long work sessions. The electronic variable speed switch provides precision control, while the large hammer mechanism ensures durability and superior performance. Whether for light chiselling applications or tile removal, this tool delivers optimized power in a lightweight package.

Active vibration control with floating back handle for low vibration and enhanced comfort

Electronic variable speed switch for precise control

Large hammer mechanism construction for durability and superior performance

Rotation-stop feature for light chiselling applications, render, and tile removal

Optimized power to weight ratio for efficient operation

Compatible with SDS-Plus tool holders

Powerful 1000W motor for reliable performance

Impact energy of 4.2 J for tackling tough materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy