Subtotal (1 unit)*
€212.94
(exc. VAT)
€261.92
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.94 |
*price indicative
- RS Stock No.:
- 657-152
- Mfr. Part No.:
- D25033-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Corded/Cordless | Corded | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Series | D25 | |
| Speed | 1550rpm | |
| Power Rating | 710W | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Corded/Cordless Corded | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Series D25 | ||
Speed 1550rpm | ||
Power Rating 710W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT SDS-Plus Rotary Hammer 710W is engineered for versatility and power, making it the Ideal tool for professionals and DIY enthusiasts alike. With a robust 710W motor, this rotary hammer excels at creating Anchor holes in concrete ranging from 4 to 22 mm in diameter, ensuring precision and efficiency in even the toughest materials. Its unique rotation stop function allows for light chiselling in soft building materials, while the striking stop feature makes it suitable for simple rotary drilling in wood, metal, and tiles. Designed with user safety in mind, it incorporates electronic variable speed settings and a safety release mechanism to prevent jerks during operation, promoting a reliable drilling experience.
Ideal for drilling Anchor holes in concrete from 4 to 22 mm in diameter
Rotation stop enables light chiselling in soft materials like brick and light concrete
Striking stop allows for straightforward rotary drilling in wood, metal, and tiles
High power delivery with a design focused on reducing stress on key components
Safety release mechanism eliminates jerking when drill bits snag
Electronic variable speed control ensures precise tool operation in various situations
Includes a multi-position side handle for enhanced manoeuvrability
Depth stop for accurate drilling depth adjustments
Vibration level of 13.6 m/s² contributes to improved comfort during prolonged use
Operates in three modes: rotation, perforation, and percussion
