DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- RS Stock No.:
- 657-076
- Mfr. Part No.:
- DCD777D2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€376.15
(exc. VAT)
€462.66
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.15 |
*price indicative
- RS Stock No.:
- 657-076
- Mfr. Part No.:
- DCD777D2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 65Nm | |
| Product Type | Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Series | DCD | |
| Chuck Size | 1.5 to 13mm | |
| Chuck Type | Quick Change | |
| Speed | 500rpm | |
| Weight | 1.55kg | |
| Power Rating | 340W | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 65Nm | ||
Product Type Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Series DCD | ||
Chuck Size 1.5 to 13mm | ||
Chuck Type Quick Change | ||
Speed 500rpm | ||
Weight 1.55kg | ||
Power Rating 340W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brushless Drill Driver is engineered for both hard and soft torque applications, making it a versatile tool for a range of drilling tasks. With an impressive no-load speed of up to 1750 rpm, this drill excels in both wood and metal drilling, accommodating up to 30 mm and 13 mm respectively. Its intelligent trigger allows for precise control, while the ergonomic design with a rubber grip enhances user comfort during extended use. This drill is not just about power; it's packed with features that improve efficiency, ensuring that every project is completed with ease and accuracy.
65 Nm hard torque for superior performance in tough materials
Variable speed control across two settings for versatility
16 torque adjustment positions allow for tailored precision
Effective LED light improves visibility in dimly lit conditions
Included multi-voltage charger ensures always ready to use
Durable plastic chuck with a capacity of 1.5-13 mm
Lightweight design at just 1.55 kg, enhancing usability
Part of the XR Intelligent Li-Ion platform for enhanced efficiency
Warranty extends to 3 years after registration for peace of mind
Related links
- DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- DeWALT DCD Metal 18V Cordless 1.5 to 13 mm
- DeWALT DCD 18V Cordless 13 mm
- DeWALT DCD 18V Cordless 1.5 to 13 mm
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
- DeWALT DCD Keyless 460 W Cordless 550 rpm
- DeWALT DCD 18 V 13 mm 169 Nm
- DeWALT DCD 12V Cordless 0 to 10 mm
