DeWALT DCD 18V Cordless 13 mm
- RS Stock No.:
- 657-079
- Mfr. Part No.:
- DCD709D2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€468.91
(exc. VAT)
€576.76
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.91 |
*price indicative
- RS Stock No.:
- 657-079
- Mfr. Part No.:
- DCD709D2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 65nm | |
| Product Type | Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Series | DCD | |
| Chuck Size | 13mm | |
| Overall Length | 175mm | |
| Power Rating | 340W | |
| Weight | 1.2kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 65nm | ||
Product Type Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Series DCD | ||
Chuck Size 13mm | ||
Overall Length 175mm | ||
Power Rating 340W | ||
Weight 1.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brushless Hammer Drill Driver is designed for demanding applications, combining power and compactness with a length of just 175mm. Featuring a two-speed brushless motor that delivers 65Nm of torque, this drill is perfect for both drilling and screw driving tasks across various materials. Its innovative design includes a foot LED for improved visibility in low-light situations and a belt hook for convenient transport. With extended runtime capabilities, it's Ideal for professionals seeking a reliable tool for heavy-duty projects.
Brushless motor enhances tool performance and longevity
Ultraportable design allows for efficient use in confined spaces
15-position adjustable torque control ensures precise screw driving
Two-speed all-metal transmission maximises runtime and durability
Bright LED on tool foot provides high visibility during low-light tasks
Max drilling capacity for wood up to 30mm enhances versatility
Effective for masonry drilling up to 13mm
Robust performance for metal drilling, up to 13mm capacity
Includes belt hook and TSTAK compatible kit box for easy storage
Supplied with two 2Ah XR battery packs for continuous operation
Related links
- DeWALT DCD 18V Cordless 1.5 to 13 mm
- DeWALT DCD Metal 18V Cordless 1.5 to 13 mm
- DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- DeWALT DCH SDS Plus 18V Cordless 13 mm
- DeWALT DCD77 18V Cordless 13 mm
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
- DeWALT DCD Keyless 460 W Cordless 550 rpm
