DeWALT DCD Keyless Combi Drill, Type C 18 V 13 mm 66 Nm
- RS Stock No.:
- 198-4630
- Mfr. Part No.:
- DCD996P2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€662.52
(exc. VAT)
€814.90
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €662.52 |
*price indicative
- RS Stock No.:
- 198-4630
- Mfr. Part No.:
- DCD996P2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Combi Drill | |
| Torque Rating | 66Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | DCD | |
| Chuck Size | 13mm | |
| Overall Length | 213mm | |
| Chuck Type | Keyless | |
| Standards/Approvals | No | |
| Overall Width | 863.6mm | |
| Overall Height | 208mm | |
| Weight | 1.6kg | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Combi Drill | ||
Torque Rating 66Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series DCD | ||
Chuck Size 13mm | ||
Overall Length 213mm | ||
Chuck Type Keyless | ||
Standards/Approvals No | ||
Overall Width 863.6mm | ||
Overall Height 208mm | ||
Weight 1.6kg | ||
Plug Type Type C | ||
- COO (Country of Origin):
- CZ
The DeWalt 18V XR Li-Ion 13mm brushless cordless hammer drill. Its voltage rating is 18V. It has two type of drill one is metal and wood.
Weight (without battery pack) is 1.6kg
Max. torque (hard/soft) is 95 and 66
Power output is 820W
Related links
- DeWALT DCD Keyless 460 W Cordless 550 rpm
- DeWALT DCD Keyless 180 W Cordless 400 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 75 Nm
