SAM IndispenSAM 2025 Self-Tightening 500 W Cordless Drill 10 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
667-252
Mfr. Part No.:
RC206ABC
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Cordless Drill

Corded/Cordless

Cordless

Motor Type

Pneumatic

Handle Type

Comfort Grip

Series

IndispenSAM 2025

Chuck Size

10mm

Chuck Type

Self-Tightening

Overall Length

163mm

Weight

1.9kg

Overall Height

155mm

Overall Width

42mm

Power Rating

500W

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Reversible revolver drill box is engineered for precision drilling and robust performance, making it an essential tool for professionals and DIY enthusiasts alike. With a powerful 500W motor, this drill delivers an impressive speed of 1,800 rpm, ensuring efficient drilling through tough materials like steel and inconel. Its lightweight aluminium casing paired with a comfortable sheathed handle allows for ease of use during extended periods of operation. The self-tightening chuck and progressive trigger with an 'in touch' system enhance user control and sensitivity, elevating the drilling experience while minimising fatigue. Perfect for any project requiring reliable performance and versatility.

Powerful 500W motor for high efficiency and performance

Maximum rotation speed of 1800 rpm Ideal for fast drilling

Constructed with a lightweight aluminium casing for durability

Self tightening chuck allows for quick and effortless bit changes

Progressive trigger with 'in touch' system enhances drilling sensitivity

Comfortable sheathed handle improves grip and reduces user fatigue

Versatile enough for drilling hard materials including inconel and steel

Robust construction is designed for use under normal conditions

Comprehensive guarantee coverage for peace of mind on technical tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy