SAM METALLIC Automatic 400 W Drill 10 mm
- RS Stock No.:
- 667-255
- Mfr. Part No.:
- RC217A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€167.70
(exc. VAT)
€206.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.70 |
*price indicative
- RS Stock No.:
- 667-255
- Mfr. Part No.:
- RC217A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Motor Type | Pneumatic | |
| Series | METALLIC | |
| Chuck Size | 10mm | |
| Chuck Type | Automatic | |
| Overall Length | 175mm | |
| Weight | 1.17kg | |
| Power Rating | 400W | |
| Overall Width | 42mm | |
| Standards/Approvals | ISO 15744 | |
| Overall Height | 145mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Motor Type Pneumatic | ||
Series METALLIC | ||
Chuck Size 10mm | ||
Chuck Type Automatic | ||
Overall Length 175mm | ||
Weight 1.17kg | ||
Power Rating 400W | ||
Overall Width 42mm | ||
Standards/Approvals ISO 15744 | ||
Overall Height 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Straight drill is engineered for precision and reliability in vertical drilling tasks, particularly in confined spaces. Designed with a robust one-piece steel casing and an automatic chuck, this drill serves as an essential tool for general maintenance. It features variable speed control, enabling efficient use tailored to various applications. Uniquely practical, it can connect with noise-reducing pipes, ensuring a better working environment. With its Compact dimensions, including a manageable weight of 1170 grams, it offers both durability and ease of use, making it a preferred choice for professionals and enthusiasts alike.
Robust one piece steel casing ensures durability and longevity
Automatic chuck delivers quick and effortless bit changes
Variable speed control allows for customised operation suited to the task
Compact design is Ideal for accessing tight spaces with ease
Noise reducer pipe compatibility enhances usability in quieter environments
Powerful 400W motor provides consistent performance across applications
Lightweight (1170g) for reduced operator fatigue during extended use
Generates a maximum rotation speed of 4500 rpm for efficient drilling
Vibration level of 2.5 m/s² contributes to user comfort
Meets rigorous standards and directives for quality assurance
Related links
- SAM IndispenSAM 2025 Self-Tightening 500 W Cordless 10 mm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT SDS Plus Slotted Chuck Drive 400 W Cordless 18 V 24 mm 1100rpm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- DeWALT DCF887NT-XJ - Cordless Impact Driver 400 W
- Milwaukee M18 FUEL M18FBJS-502X Cordless 10 mm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Bosch GSR Quick Change Cordless, Type G - British 3-Pin 12 V 10 mm 30 Nm 1300rpm
